The TDA1313T is a 16-bit digital-to-analog converter from NXP, featuring a 5V supply voltage and operating over a temperature range of -40 to 85°C. It has 16 terminals and is packaged in a 16-pin SOP package with a width of 3.9mm and length of 9.9mm. The device is designed for industrial applications and has a single function.
Checking distributor stock and pricing after the page loads.
NXP TDA1313T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| REACH | Compliant |
| Military Spec | False |