IC 12 W, 2 CHANNEL, AUDIO AMPLIFIER, PSFM13, Audio/Video Amplifier
Checking distributor stock and pricing after the page loads.
NXP TDA1515BQ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 13 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-G13 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 75 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.