
The TDA1517ATW/N1,112 is a single-channel audio amplifier from NXP with a voltage gain of 26dB. It operates over a temperature range of -40°C to 85°C and is suitable for use with a supply voltage between 6V and 18V. The amplifier is packaged in a lead-free HTSSOP EP package and is designed to handle a maximum power dissipation of 5W. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the NXP TDA1517ATW/N1,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1517ATW/N1,112 technical specifications.
| Package/Case | HTSSOP EP |
| Gain | 26dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 8W |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Output Power | 8W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1517ATW/N1,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
