The TDA1517ATWDH-T is an audio amplifier from NXP, packaged in a SOT-527 case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 5W. The device is designed for single-supply operation, with a quiescent current of 40mA and an output power of 8W. It is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
NXP TDA1517ATWDH-T technical specifications.
| Package/Case | SOT-527 |
| Gain | 26dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Operating Supply Voltage | 12V |
| Output Power | 8W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 40mA |
| Supply Type | Single |
| RoHS | Compliant |