
IC 6 W, 2 CHANNEL, AUDIO AMPLIFIER, PQFP44, LQFP-44, Audio/Video Amplifier
NXP TDA1517P/N3 technical specifications.
| Package/Case | DIP |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Power | 12W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
