
2 x 6W stereo audio power amplifier in an 18-pin HDIP package. Features 20dB voltage gain, 80dB PSRR, and operates from a 6V to 18V supply voltage with a typical 14.4V operating voltage. Maximum power dissipation is 15W, with a supply current of 40mA. This through-hole mount component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP TDA1517P/N3,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1517P/N3,112 technical specifications.
| Package/Case | HDIP |
| Gain | 20dB |
| Height | 3.7mm |
| Lead Free | Lead Free |
| Length | 21.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6W |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 14.4V |
| Output Power | 6W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 15W |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Supply Type | Single |
| Voltage Gain | 20dB |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1517P/N3,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
