NXP TDA1519B/N2,112 technical specifications.
| Package Family Name | SIL9MPF |
| Package/Case | SIL9MPF |
| Pin Count | 9 |
| PCB | 9 |
| Tab | Tab |
| Package Length (mm) | 21.8(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 6.48(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-B |
| Input Signal Type | Differential |
| Output Signal Type | Differential|Single |
| Output Type | 1-Channel Mono|2-Channel Stereo |
| Maximum Output Current | 4000mA |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA1519B/N2,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.