
IC AMP AUDIO PWR 22W MONO B 9SIL
Checking distributor stock and pricing after the page loads.
NXP TDA1519CSP/N3,112 technical specifications.
| Package/Case | SOT-354-1 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 22W |
| Mount | Surface Mount |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
