
The NXP TDA1519CSP/N3C,112 is a surface mount audio amplifier with a maximum operating temperature of 150°C and a minimum operating temperature of -25°C. It has a maximum output power of 22W and a maximum power dissipation of 25W. The amplifier is designed for single-supply operation with a maximum supply voltage of 17.5V and a minimum supply voltage of 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDA1519CSP/N3C,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1519CSP/N3C,112 technical specifications.
| Package/Case | SOT-354-1 |
| Gain | 46dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 22W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Output Power | 22W |
| Package Quantity | 552 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 46dB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA1519CSP/N3C,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
