
NXP TDA1519CTD/N3-112 technical specifications.
| Package/Case | HSOP |
| Max Output Power | 22W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1519CTD/N3-112 to view detailed technical specifications.
No datasheet is available for this part.
