Sign in to ask questions about the NXP TDA1519CTD/N3C,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1519CTD/N3C,118 technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 22W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Output Power | 22W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 25W |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 46dB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA1519CTD/N3C,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
