The TDA1519CTH is a dual-channel audio amplifier IC from NXP, designed for use in audio applications. It operates over a supply voltage range of 6V to 17.5V and has a maximum supply current of 80mA. The device is packaged in a SOP20 package, measuring 11mm in width and 15.9mm in length. The TDA1519CTH is suitable for use in a variety of audio systems, including car stereos and home audio equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDA1519CTH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 17.5 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 80 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP TDA1519CTH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.