
The TDA1519CTH/N3C,118 is a surface mount audio amplifier from NXP with a maximum operating temperature of 150°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 17.5V and a minimum supply voltage of 6V. The amplifier has a voltage gain of 46dB and a maximum output power of 22W. It is available in a 500-piece tape and reel packaging with an HSOP package case.
Sign in to ask questions about the NXP TDA1519CTH/N3C,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1519CTH/N3C,118 technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 22W |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 46dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP TDA1519CTH/N3C,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
