Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDA1519CTH/N3S,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HSOP |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Voltage Gain | 46dB |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1519CTH/N3S,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.