IC 12 W, 2 CHANNEL, AUDIO AMPLIFIER, PSIP9, POWER, PLASTIC, SOT-131, SIP-9, Audio/Video Amplifier
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 9 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Width | 4.4 |
| Length | 24 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 21 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |