
The TDA1524A/V4,112 is a specialized IC in a plastic dual in line package with 18 pins, designed for through hole mounting. The package measures 21.8mm in length, 6.48mm in width, and 3.7mm in height, with a seated plane height of 4.7mm and a pin pitch of 2.54mm. The package material is plastic and is compliant with the Jedec MS-001 standard.
NXP TDA1524A/V4,112 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 21.8(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 3.7(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001 |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA1524A/V4,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.