IC 11 W, 4 CHANNEL, AUDIO AMPLIFIER, PZFM17, PLASTIC, DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier
NXP TDA1551Q technical specifications.
| Number of Terminals | 17 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T17 |
| Pin Count | 17 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 160 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.