Audio Amp Speaker 2-CH Stereo 22W Class-B 13-Pin DBSP Tube
NXP TDA1552QU technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Quiescent Current | 80mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.