The TDA1553QU is a dual audio amplifier from NXP, featuring a supply voltage range of 6V to 18V and a maximum supply current of 160mA. It has 13 terminals in a zig-zag configuration and is packaged in a 13-pin R-PZIP-T13 package. The amplifier is suitable for use in audio applications, with a pin count of 13 and a width of 4.4mm and a length of 24mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 13 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T13 |
| Width | 4.4 |
| Length | 24 |
| Pin Count | 13 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 160 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |