NXP TDA1558QN1112 technical specifications.
| Package/Case | SOT-243 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Output Power | 22W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 14.4V |
| Output Power | 22W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1558QN1112 to view detailed technical specifications.
No datasheet is available for this part.