The TDA1562Q/S10 is a single-channel audio amplifier IC from NXP, featuring 17 terminals and a ZIG-ZAG terminal position. It operates within a temperature range of -40 degrees Celsius and is available in a R-PZFM-T17 package. The device has a maximum supply voltage of 18V and a maximum supply current of 150mA. It is designed for use in audio applications and is categorized as an audio amplifier IC.
NXP TDA1562Q/S10 technical specifications.
| Number of Terminals | 17 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T17 |
| Pin Count | 17 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 150 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.