NXP TDA1562QU technical specifications.
| Gain | 26dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Operating Supply Voltage | 14.4V |
| Output Power | 70W |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Quiescent Current | 110mA |
| RoHS Compliant | No |
| Supply Current | 110mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA1562QU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.