
IC 70 W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM17, POWER, PLASTIC, SOT-577-2, RECTANGULAR-DIL-BENT-SIL, 17 PIN, Audio/Video Amplifier
Sign in to ask questions about the NXP TDA1562ST/N3C,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1562ST/N3C,112 technical specifications.
| Min Operating Temperature | -40°C |
| Max Output Power | 70W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 14.4V |
| Output Power | 70W |
| Package Quantity | 552 |
| Packaging | Rail/Tube |
| Power Dissipation | 60W |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA1562ST/N3C,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
