
The TDA1566TH/N1C,118 is an audio amplifier with a gain of 26dB, featuring an I²C interface. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The amplifier can handle a maximum output power of 150W and a maximum power dissipation of 80W, with a maximum supply voltage of 18V. It is available in a tape and reel packaging format with 500 units per package.
Sign in to ask questions about the NXP TDA1566TH/N1C,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1566TH/N1C,118 technical specifications.
| Package/Case | HSOP |
| Features | I²C |
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 150W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Operating Supply Voltage | 14.4V |
| Output Power | 92W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA1566TH/N1C,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
