IC AM, AUDIO SINGLE CHIP RECEIVER, PDIP18, 0.300 INCH, PLASTIC, DIP-18, Receiver IC
NXP TDA1572 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.6 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Supply Current-Max | 30 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.