
20-Pin SO Surface Mount RF Receiver for AM modulation, operating from 7.5V to 14V with a typical supply of 8.5V. Features a maximum RF operating frequency of 60 MHz, covering a range of 0.04 to 100 MHz, with an operating band frequency from 0.1 to 60 MHz. Housed in a 20-pin SO (Small Outline IC) package with gull-wing leads, measuring 13mm (Max) length, 7.6mm (Max) width, and 2.45mm (Max) height, with a 1.27mm pin pitch. Operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500 mW.
Sign in to ask questions about the NXP TDA1572T/V3,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1572T/V3,112 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | AM |
| Maximum RF Operating Frequency Range | 0.04 to 100MHz |
| Maximum RF Operating Frequency | 60MHz |
| Min Operating Supply Voltage | 7.5V |
| Operating Band Frequency | 0.1 to 60MHz |
| Max Operating Supply Voltage | 14V |
| Typical Operating Supply Voltage | 8.5V |
| Maximum Power Dissipation | 500mW |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA1572T/V3,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.