
20-Pin SO Surface Mount RF Receiver for AM modulation, operating from 7.5V to 14V with a typical supply of 8.5V. Features a maximum RF operating frequency of 60 MHz, with an operating band from 0.1 to 60 MHz. Housed in a plastic Small Outline IC package with gull-wing leads, measuring 13mm (Max) length, 7.6mm (Max) width, and 2.45mm (Max) height. Supports a temperature range of -40°C to 85°C and has a maximum power dissipation of 500 mW.
NXP TDA1572T/V3,115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AC |
| Category | Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | AM |
| Maximum RF Operating Frequency Range | 0.04 to 100MHz |
| Maximum RF Operating Frequency | 60MHz |
| Min Operating Supply Voltage | 7.5V |
| Operating Band Frequency | 0.1 to 60MHz |
| Max Operating Supply Voltage | 14V |
| Typical Operating Supply Voltage | 8.5V |
| Maximum Power Dissipation | 500mW |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA1572T/V3,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.