Sign in to ask questions about the NXP TDA1572TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1572TD technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 25mA |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1572TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.