The NXP TDA1574 is an industrial-grade tuner IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 18 terminals and a dual terminal position. The device is packaged in a 18-pin DIP package measuring 7.62mm in width and 21.6mm in length. It operates within a supply voltage range of 7V to 16V and has a maximum supply current of 30mA.
NXP TDA1574 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 21.6 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.