
The NXP TDA1575T/V2,112 is a surface-mount RF transceiver packaged in a SO case. It can handle a receiving current of up to 23mA and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and available in quantities of 1000 per rail or tube packaging.
Sign in to ask questions about the NXP TDA1575T/V2,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP TDA1575T/V2,112 technical specifications.
| Package/Case | SO |
| Current - Receiving | 23mA |
| Frequency | 108MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 108 MHz |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1575T/V2,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
