The TDA1575TD is an RF transceiver from NXP, packaged in a SOT-109 case. It operates within a temperature range of -40°C to 85°C and is designed to handle a nominal supply current of 23mA. The device is RoHS compliant and lead-free, making it suitable for environmentally friendly applications. It is available in quantities of 50, packaged in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-109 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 23mA |
| Operating Frequency | 108 MHz |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |