The TDA1575TD-T is an RF transceiver from NXP, packaged in a SOT-109 case and available in quantities of 2500. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires a nominal supply current of 23mA and can operate at a frequency of 108 MHz with a supply voltage of 8.5V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-109 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 23mA |
| Operating Frequency | 108 MHz |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |