NXP TDA1576T/V4,118 technical specifications.
| Package/Case | SOT-163 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA1576T/V4,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
