
Tuners Digital Cable TV 1.002GMHz 48-Pin HVQFN EP T/R
NXP TDA18250HN/C1,518 technical specifications.
| Package/Case | SIL |
| Lead Free | Lead Free |
| Max Frequency | 1.002GHz |
| Min Frequency | 42MHz |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.