Tuners Cable Data 1.002GMHz 48-Pin HVQFN EP Tray
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Frequency | 1.002GHz |
| Min Frequency | 51MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |