
The TDA18272HN/S/C1:55 is a 40-pin RF tuner IC from NXP, packaged in a thermal enhanced very thin quad flat package with an exposed pad. It operates over a frequency range of 42 to 870 MHz and is designed for surface mount applications. The device has a typical operating supply voltage of 3.3 volts and a typical noise figure of 5. The IC is suitable for use in temperatures as low as -20 degrees Celsius.
NXP TDA18272HN/S/C1:55 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | HVQFN EP |
| Package Description | Thermal Enhanced Very Thin Quad Flat Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.83 |
| Seated Plane Height (mm) | 0.85 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Function | TV |
| Minimum Frequency | 42MHz |
| Maximum Frequency | 870MHz |
| Typical Operating Supply Voltage | 3.3V |
| Typical Noise Figure | 5dB |
| Min Operating Temperature | -20°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA18272HN/S/C1:55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.