
The TDA18274HD/C1,518 is a QFN packaged specialized IC designed for operation over a wide temperature range of -40°C to 150°C. It can handle frequencies between 42MHz and 1.002GHz. This IC is powered by a 3.3V supply voltage. It is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP TDA18274HD/C1,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Max Frequency | 1.002GHz |
| Min Frequency | 42MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA18274HD/C1,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
