NXP TDA18275HN/C1Y technical specifications.
| Bandwidth | 10MHz |
| Package/Case | QFN |
| Max Frequency | 1.002GHz |
| Min Frequency | 42MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA18275HN/C1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
