Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
NXP
TDA19977AHV15C187
Datasheet
NXP
TDA19977AHV15C187
Not Recommended for New Design
HDMI Receiver 3RX 0.4Mbps 144-Pin HLQFP
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Logic ICs
Buffers & Line Drivers
HDMI Receiver 3RX 0.4Mbps 144-Pin HLQFP
Package
HLQFP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
HLQFP
Data Rate
0.4Mbps
Number of Receivers
3
Packaging
Tray
Radiation Hardening
No
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account