NXP TDA19977BHV/15/C1, technical specifications.
| Package/Case | HLQFP |
| Data Rate | 0.4Mbps |
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA19977BHV/15/C1, to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
