NXP TDA19977BHV/15C1-S technical specifications.
| Package Family Name | QFP |
| Package/Case | HLQFP |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 20.1(Max) |
| Package Width (mm) | 20.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | HDMI Receiver |
| Number of Receivers | 3 |
| Maximum Data Rate | 400Kbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Protocols Supported | HDMI 1.3a|ITU-R BT.601 |
| Minimum Dual Supply Voltage | 1.71|3.135V |
| Maximum Dual Supply Voltage | 1.89|3.465V |
| Typical Dual Supply Voltage | 1.8|3.3V |
| Maximum Supply Current | 453(Typ)mA |
| Power Supply Type | Dual |
| Cage Code | H1R01 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP TDA19977BHV/15C1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.