
Digital Receiver 144-Pin HLQFP T/R
NXP TDA19978BHV/15/C1 technical specifications.
| Package/Case | HLQFP |
| Interface | HDMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA19978BHV/15/C1 to view detailed technical specifications.
No datasheet is available for this part.
