NXP TDA19988BET/C1,151 technical specifications.
| Package/Case | TFBGA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA19988BET/C1,151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.