NXP TDA19989AET/C181'5 technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA19989AET/C181'5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.