NXP TDA20136/1,518 technical specifications.
| Package/Case | SOT-684-8 |
| Max Frequency | 2.175GHz |
| Min Frequency | 925MHz |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA20136/1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.