NXP TDA20140/2,557 technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2450 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA20140/2,557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
