NXP TDA2611A/N5,112 technical specifications.
| Package/Case | SOT-110 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 6W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 6W |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP TDA2611A/N5,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
