
The TDA2614/N1,112 is a Class-AB audio amplifier with a maximum output current of 4000 and a maximum operating temperature range of -25 to 150 degrees Celsius. It has a 9-pin package with a 2.54mm pin pitch and is mounted through a hole. The amplifier is suitable for single-ended input signals and provides a single-ended output. It is designed for use in speaker applications.
NXP TDA2614/N1,112 technical specifications.
| Package Family Name | SIL9MPF |
| Package/Case | SIL9MPF |
| Pin Count | 9 |
| PCB | 9 |
| Tab | Tab |
| Package Length (mm) | 21.8(Max) |
| Package Width (mm) | 3.7(Max) |
| Package Height (mm) | 6.48(Max) |
| Seated Plane Height (mm) | 18.5(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Output Type | 1-Channel Mono |
| Maximum Input Bias Current | 0.3(Typ)@24VuA |
| Maximum Output Current | 4000mA |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP TDA2614/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.