
The TDA2616 is a dual audio amplifier with a maximum operating temperature of 150°C and a minimum operating temperature of -25°C. It has a package type of PLASTIC, SIP-9 and a height of 12.2mm, length of 24mm, and width of 4.6mm. The amplifier is designed for use with a dual supply voltage of 16V and is compliant with RoHS regulations.
NXP TDA2616 technical specifications.
| Package/Case | SIL |
| Dual Supply Voltage | 16V |
| Height | 12.2mm |
| Length | 24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
