
IC 15 W, 2 CHANNEL, AUDIO AMPLIFIER, PSIP9, PLASTIC, SIP-9, Audio/Video Amplifier
NXP TDA2616/N1 technical specifications.
| Package/Case | SIL |
| Dual Supply Voltage | 16V |
| Height | 12.2mm |
| Length | 24mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
